LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
AOTE EL3150 product image
  • EL3150 thumbnail 1
  • EL3150 thumbnail 2
  • EL3150 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AOTE EL3150RoHS

Manufacturer
AOTEAsian Brands
MPN
EL3150
LCSC Part #
C42371566
Packaging
DIP-8
Customer #
Key Attributes
600mA 5V 100ns 10V~30V 100ns 1.5V DIP-8 Isolators - Gate Drivers RoHS
Datasheetpdf iconAOTE EL3150
In-Stock: 259
259 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6127$ 0.5515$ 0.55
10+$ 0.4971$ 0.4474$ 4.47
30+$ 0.4386$ 0.3948$ 11.84
100+$ 0.3816$ 0.3435$ 34.35
500+$ 0.3467$ 0.3121$ 156.05
1,000+$ 0.3293$ 0.2964$ 296.40
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerAOTE
PackagingDIP-8
Power Dissipation-
FeaturesUnder-voltage lockout with hysteresis
Output Current600mA
Operating Temperature-40℃~+105℃
Reverse Voltage5V
Rise Time100ns
Voltage - Supply10V~30V
Fall Time100ns
CMTI(kV/us)15kV/us
Number of Channels1
Propagation Delay(tpd)500ns;500ns
Load TypeMOSFET;IGBT
Voltage - Forward(Vf)1.5V
Isolation Voltage(Vrms)5kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece