AOTE AT173-CuH-S
| Manufacturer |
AOTE
Asian Brands |
| Mfr. Part # | AT173-CuH-S |
| LCSC Part # | C42371482 |
| Package | SOP-4 |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(1 Form A) 1.25A 100V |
| Description | Solid State SPST-NO(1 Form A) SOP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | AOTE | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,368 
5,368
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6943 $ 0.6596 | $ 0.66 |
10+ | $ 0.5576 $ 0.5298 | $ 5.30 |
30+ | $ 0.4901 $ 0.4656 | $ 13.97 |
100+ | $ 0.4225 $ 0.4014 | $ 40.14 |
500+ | $ 0.3833 $ 0.3642 | $ 182.10 |
1,000+ | $ 0.3613 $ 0.3433 | $ 343.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$