LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-B0504FSV20-30S1101 product image
  • GT-B0504FSV20-30S1101 thumbnail 1
  • GT-B0504FSV20-30S1101 thumbnail 2
  • GT-B0504FSV20-30S1101 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-B0504FSV20-30S1101RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-B0504FSV20-30S1101
LCSC Part #
C42371462
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 30POS SMD GOLD
Datasheetpdf iconG-Switch GT-B0504FSV20-30S1101
Custom CablesMOQ 1pc
In-Stock: 19
19 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6283$ 0.63
10+$ 0.5062$ 5.06
30+$ 0.4443$ 13.33
100+$ 0.384$ 38.40
500+$ 0.3475$ 173.75
1,000+$ 0.3301$ 330.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerG-Switch
PackagingSMD,P=0.5mm
Voltage Rating50V
Operating Temperature-40℃~+105℃
System Fit Height2mm
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins30P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.