SAMZO TD-1210-X26-A1
| Manufacturer | SAMZOAsian Brands |
| MPN | TD-1210-X26-A1 |
| LCSC Part # | C42371087 |
| Packaging | SMD,2.9x2.4mm |
| Customer # | |
| Key Attributes | Vibration sensing switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SAMZO | |
| Packaging | SMD,2.9x2.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tilt Angle: A°
- ON Zone: -A - 10° ~ -A + 10°, A + 10° ~ A + 18°
- Uncertain Zone: -A + 10° ~ -A - 10°, A - 10° ~ A + 10°
- OFF Zone: 0° ~ -A + 10°, 0° ~ -A - 10°
- Operating Principle: A. TD: Vibration-sensitive switch; B. 1210: Product series; C. Angle: X23 = 30° / X24 = 45° / X26 = 60°; D. A1: Mold number
Applications
AI Translation
- Application Circuit
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3214 | $ 1.61 |
| 50+ | $ 0.2524 | $ 12.62 |
| 150+ | $ 0.2228 | $ 33.42 |
| 500+ | $ 0.1859 | $ 92.95 |
| 2,000+ | $ 0.1633 | $ 326.60 |
| 4,000+ | $ 0.1534 | $ 613.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | SAMZO | |
| Packaging | SMD,2.9x2.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tilt Angle: A°
- ON Zone: -A - 10° ~ -A + 10°, A + 10° ~ A + 18°
- Uncertain Zone: -A + 10° ~ -A - 10°, A - 10° ~ A + 10°
- OFF Zone: 0° ~ -A + 10°, 0° ~ -A - 10°
- Operating Principle: A. TD: Vibration-sensitive switch; B. 1210: Product series; C. Angle: X23 = 30° / X24 = 45° / X26 = 60°; D. A1: Mold number
Applications
AI Translation
- Application Circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



