TECH PUBLIC SMBJ33A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SMBJ33A |
| LCSC Part # | C42370527 |
| Package | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 33VWM 53.3VC DO-214AA(SMB) |
| Description | 11.3A@10/1000us 53.3V 600W@10/1000us 40.6V Unidirectional 33V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DO-214AA(SMB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,860 
3,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0184 $ 0.0175 | $ 0.35 |
200+ | $ 0.018 $ 0.0171 | $ 3.42 |
600+ | $ 0.0177 $ 0.0169 | $ 10.14 |
2,000+ | $ 0.0174 $ 0.0166 | $ 33.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$