LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC NLAS4157DFT2G-TP product image
  • NLAS4157DFT2G-TP thumbnail 1
  • NLAS4157DFT2G-TP thumbnail 2
  • NLAS4157DFT2G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NLAS4157DFT2G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NLAS4157DFT2G-TP
LCSC Part #
C42370507
Packaging
SOT-363
Customer #
Key Attributes
SINGLE-POLE,DOUBLE-THROW ANALOG SWITCH
Datasheetpdf iconTECH PUBLIC NLAS4157DFT2G-TP
In-Stock: 4,450
4,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0931$ 0.0885$ 0.44
50+$ 0.0736$ 0.0700$ 3.50
150+$ 0.0639$ 0.0608$ 9.12
500+$ 0.0566$ 0.0538$ 26.90
2,500+$ 0.0508$ 0.0483$ 120.75
5,000+$ 0.0479$ 0.0456$ 228.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-363
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Ron1.8Ω@5.5V
Voltage - Supply1.5V~5.5V
Number of Channels1
Con7pF

Introduction

AI Translation

The is a low voltage single-pole, double-throw (SPDT) analog switch intending for use in chopping, modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.

Features

AI Translation
  • Low On-resistance, R0n = 1.5Ω when A = 5V
  • 1.8V Logic Compatible
  • Control Pin A Overrides VCC to Achieve True Isolation Even When Supply Is Dead
  • High Off-Isolation: -100dB @ 100KHz
  • Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
  • High Bandwidth (-3dB @700MHz)
  • Suitable For USB2.0 High-Speed Routing
  • Low Quiescent Current (< 2uA)
  • With Very Wide Supply Range (1.5V ~ 5.5V)

Applications

AI Translation
  • Cell phones and TWS headset
  • Audio, Video, UART, USB2.0 Signal and Supply Routing