TECH PUBLIC LM1084IS-ADJ-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM1084IS-ADJ-TP |
| LCSC Part # | C42370493 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | 5A Low Dropout Positive Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263-3 | |
| Output Voltage | 1.25V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+120℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 5A | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in 3.3V, 5.0V, and Adjustable Versions
- Current Limiting and Thermal Protection
- Output Current 5 A
- Fast Transient Response
- Line Regulation 0.015% (Typical)
- Load Regulation 0.1% (Typical)
Applications
AI Translation
- High Current Regulator
- High-Efficiency Linear Regulators
- Microprocessor Power Supplies
- Post Regulator for Switching Supply
- Industrial Power Supplies
- Mother Board I/O Power Supplies
In-Stock: 1,024
1,024 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5175$ 0.4917 | $ 0.49 |
| 10+ | $ 0.4124$ 0.3918 | $ 3.92 |
| 30+ | $ 0.3655$ 0.3473 | $ 10.42 |
| 100+ | $ 0.3089$ 0.2935 | $ 29.35 |
| 500+ | $ 0.2846$ 0.2704 | $ 135.20 |
| 1,000+ | $ 0.2685$ 0.2551 | $ 255.10 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263-3 | |
| Output Voltage | 1.25V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+120℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 5A | |
| Operating Voltage | 12V | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in 3.3V, 5.0V, and Adjustable Versions
- Current Limiting and Thermal Protection
- Output Current 5 A
- Fast Transient Response
- Line Regulation 0.015% (Typical)
- Load Regulation 0.1% (Typical)
Applications
AI Translation
- High Current Regulator
- High-Efficiency Linear Regulators
- Microprocessor Power Supplies
- Post Regulator for Switching Supply
- Industrial Power Supplies
- Mother Board I/O Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



