LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC BZT52C2V4S product image
  • BZT52C2V4S thumbnail 1
  • BZT52C2V4S thumbnail 2
  • BZT52C2V4S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BZT52C2V4SRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BZT52C2V4S
LCSC Part #
C42370478
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 2.4V 200mW SOD-323
Datasheetpdf iconTECH PUBLIC BZT52C2V4S
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0134$ 0.0128$ 0.64
500+$ 0.0104$ 0.0099$ 4.95
1,500+$ 0.0088$ 0.0084$ 12.60
5,000+$ 0.0078$ 0.0075$ 37.50
25,000+$ 0.007$ 0.0067$ 167.50
50,000+$ 0.0065$ 0.0062$ 310.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.2V~2.6V
Zener Voltage(Nom)2.4V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 200mW power dissipation
  • High stability and reliability
  • Halogen-free and RoHS compliant
  • SOD323 SMT package

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems