LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IRF9333TR(UMW) product image
  • IRF9333TR(UMW) thumbnail 1
  • IRF9333TR(UMW) thumbnail 2
  • IRF9333TR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW IRF9333TR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
IRF9333TR(UMW)
LCSC Part #
C42370419
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH 30V 9.2A SOP-8
Datasheetpdf iconUMW IRF9333TR(UMW)
In-Stock: 2,255
2,255 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0889$ 0.44
50+$ 0.0703$ 3.52
150+$ 0.061$ 9.15
500+$ 0.054$ 27.00
3,000+$ 0.0484$ 145.20
6,000+$ 0.0456$ 273.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingSOP-8
Drain to Source Voltage30V
Configuration-
Output Capacitance(Coss)230pF
Current - Continuous Drain(Id)9.2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.8V
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss@Vds)160pF
RDS(on)15.6mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)1.11nF
Gate Charge(Qg)14nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece