LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 2920L200/16GRT product image
Images for reference only

LUTE 2920L200/16GRTRoHS

Manufacturer
LUTEAsian Brands
MPN
2920L200/16GRT
LCSC Part #
C42369217
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 16V 2A 2920
Datasheetpdf iconLUTE 2920L200/16GRT
In-Stock: 469
469 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5208$ 0.52
10+$ 0.4407$ 4.41
30+$ 0.4022$ 12.07
100+$ 0.3622$ 36.22
500+$ 0.3398$ 169.90
1,500+$ 0.3269$ 490.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging2920
Operating Temperature-40℃~+125℃
Voltage - Max16V
Hold Current2A
Pitch-
Current - Max40A
Power Dissipation3W
Trip Current6A
Height1.3mm
Length7.98mm
Width5.44mm
Time to Trip(Max)5s
Resistance @ 25℃8mΩ
Resistance - Post Trip (R1) (Max)75mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • High Temperature Surface mount resettable fuse
  • Voltage rating 16V
  • Current rating from 2A to 3A
  • Temperature range -40°C ~ +125°C
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Can be applied to all high-density boards

Applications

AI Translation
  • Automotive and Industrial Transportation
  • Infotainment/Telematics
  • Auto Lighting
  • Body Electronics
  • Sensor Protection
  • Climate Control Systems
  • ADAS (Advanced Driver Assistance)
  • Security and Communication Systems