LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 2920L300/16QRT product image
Images for reference only

LUTE 2920L300/16QRTRoHS

Manufacturer
LUTEAsian Brands
MPN
2920L300/16QRT
LCSC Part #
C42369216
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 16V 3A 2920
Datasheetpdf iconLUTE 2920L300/16QRT
In-Stock: 258
258 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5433$ 0.54
10+$ 0.4599$ 4.60
30+$ 0.4199$ 12.60
100+$ 0.3782$ 37.82
500+$ 0.3542$ 177.10
1,000+$ 0.3414$ 341.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging2920
Operating Temperature-40℃~+125℃
Voltage - Max16V
Hold Current3A
Pitch-
Current - Max40A
Power Dissipation3W
Trip Current9A
Height1.6mm
Length7.98mm
Width5.44mm
Time to Trip(Max)5s
Resistance @ 25℃6mΩ
Resistance - Post Trip (R1) (Max)55mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High Temperature Surface mount resettable fuse
  • Voltage rating 16V
  • Current rating from 2A to 3A
  • Temperature range -40°C ~ +125°C
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Can be applied to all high-density boards

Applications

AI Translation
  • Automotive and Industrial Transportation
  • Infotainment/Telematics
  • Auto Lighting
  • Body Electronics
  • Sensor Protection
  • Climate Control Systems
  • ADAS (Advanced Driver Assistance)
  • Security and Communication Systems