LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI S3JC product image
  • S3JC thumbnail 1
  • S3JC thumbnail 2
  • S3JC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI S3JCRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
S3JC
LCSC Part #
C42369120
Packaging
SMC
Customer #
Key Attributes
DIODE STANDARD 600V 3A SMC
Datasheetpdf iconYONGYUTAI S3JC
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.035$ 0.70
200+$ 0.0272$ 5.44
600+$ 0.023$ 13.80
3,000+$ 0.0204$ 61.20
9,000+$ 0.0182$ 163.80
21,000+$ 0.017$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYONGYUTAI
PackagingSMC
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Voltage - Forward(Vf@If)1.1V@1.5A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified3A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package compliant with UL 94V-0 flammability rating
  • Suitable for PCB
  • Open junction die
  • Low reverse leakage current
  • High forward surge current capability
  • Terminal performance guaranteed stable under high-temperature soldering conditions at 250℃/10 seconds