Anserui L-Shaped PVC Anti-Slip Strip 4.5*1.8cm Aluminum Base Blue 1.5m/pc
| Manufacturer |
ansairui
Asian Brands |
| Mfr. Part # | 13868 |
| LCSC Part # | C42369026 |
| Package | - |
| Customer # | |
| Key Attributes | Anserui L-Shaped PVC Anti-Slip Strip 4.5*1.8cm Aluminum Base Blue 1.5m/pc |
| Description | Mats RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Industrial Automation and Controls/Machine Safety/Mats | |
| Manufacturer | ansairui | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.9664 | $ 7.97 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$