LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMU01020C4992FB300 product image
  • MMU01020C4992FB300 thumbnail 1
  • MMU01020C4992FB300 thumbnail 2
  • MMU01020C4992FB300 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MMU01020C4992FB300RoHS

Manufacturer
MPN
MMU01020C4992FB300
LCSC Part #
C4236846
Packaging
MELF-0102
Customer #
Key Attributes
RES 49.9kΩ ±1% 0.3W 0102
Datasheetpdf iconVISHAY MMU01020C4992FB300
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0782$ 0.78
100+$ 0.0625$ 6.25
300+$ 0.0547$ 16.41
3,000+$ 0.0489$ 146.70
6,000+$ 0.0442$ 265.20
9,000+$ 0.0418$ 376.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0102
Resistance49.9kΩ
Power(Watts)300mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece