HUIJUN Three core Pin plug Pin plug Pin plug Male and Female high current 10A charging plug Pair connector New terminal crimping power plug Male and Female set HJ-25-T12
| Manufacturer | HUIJUNAsian Brands |
| MPN | HJ-25-T12 |
| LCSC Part # | C42368210 |
| Packaging | - |
| Customer # | |
| Key Attributes | HUIJUN Three core Pin plug Pin plug Pin plug Male and Female high current 10A charging plug Pair connector New terminal crimping power plug Male and Female set HJ-25-T12 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Pluggable Cables Assemblies | |
| Manufacturer | HUIJUN | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 47
47 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2578 | $ 2.26 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |


