HENGTUO PC-817S1-CTP1-F
| Manufacturer | HENGTUOAsian Brands |
| MPN | PC-817S1-CTP1-F |
| LCSC Part # | C42368115 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Photo Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | SMD-4P | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.4V | |
| Current transfer ratio | 50%;600% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PC-817X is a photoelectric coupler composed of light-emitting diode and phototransistor. It is packaged in a 4-pin package and in wide-lead spacing and SMD opition.
Features
AI Translation
- Current transfer ratio(CTR: MIN. 50% at IF = 5mA, VCE = 5V)
- High input-output isolation voltage(Viso = 5,000Vrms)
- Operating Temperature: -55°C ~ 110°C
- Safety approval (UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC11-471543-2022)
- RoHS
- MSL1
Applications
AI Translation
- Programmable controllers
- Switching power supply, intelligent meter
- Home appliances: such as air conditioners, fans, water heaters, etc
In-Stock: 15,460
15,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0344$ 0.0293 | $ 0.59 |
| 200+ | $ 0.027$ 0.0230 | $ 4.60 |
| 600+ | $ 0.0228$ 0.0194 | $ 11.64 |
| 2,000+ | $ 0.0203$ 0.0173 | $ 34.60 |
| 10,000+ | $ 0.0182$ 0.0155 | $ 155.00 |
| 20,000+ | $ 0.017$ 0.0145 | $ 290.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | SMD-4P | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.4V | |
| Current transfer ratio | 50%;600% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PC-817X is a photoelectric coupler composed of light-emitting diode and phototransistor. It is packaged in a 4-pin package and in wide-lead spacing and SMD opition.
Features
AI Translation
- Current transfer ratio(CTR: MIN. 50% at IF = 5mA, VCE = 5V)
- High input-output isolation voltage(Viso = 5,000Vrms)
- Operating Temperature: -55°C ~ 110°C
- Safety approval (UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC11-471543-2022)
- RoHS
- MSL1
Applications
AI Translation
- Programmable controllers
- Switching power supply, intelligent meter
- Home appliances: such as air conditioners, fans, water heaters, etc
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



