FANGCHENG FC-SE3215-4R7M-75A-L
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-SE3215-4R7M-75A-L |
| LCSC Part # | C42368058 |
| Package | Through Hole,32x30mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 75A Through Hole,32x30mm |
| Description | 75A 4.7uH ±15% 0.8mΩ 80A Through Hole,32x30mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Package | Through Hole,32x30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 343 |
| Sales Unit | Piece |
In-Stock:
178 
178
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2573 | $ 2.26 |
10+ | $ 1.9045 | $ 19.05 |
30+ | $ 1.6844 | $ 50.53 |
100+ | $ 1.4581 | $ 145.81 |
343+ | $ 1.3566 | $ 465.31 |
1,029+ | $ 1.3113 | $ 1349.33 |
Standard Packaging 343/Full
| ||
Better price for more quantity?
$