TI UCC27311ADRCR
| Manufacturer | |
| MPN | UCC27311ADRCR |
| LCSC Part # | C42349194 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 120V 3.7A/4.5A half-bridge driver with 8V UVLO and enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Input Logic Level - Low | 1.2V~1.9V | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 19ns | |
| Quiescent Current | 110uA | |
| Input Logic Level - High | 1.7V~2.55V | |
| Voltage - Supply | 8V~17V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 3.7A | |
| Rise Time | 7.2ns | |
| Fall Time | 5.5ns | |
| Current - Output High(IOH) | 4.5A | |
| Features | Under Voltage Protection;Enable shutdown;Built-in bootstrap diode | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5103 | $ 2.51 |
| 10+ | $ 2.1241 | $ 21.24 |
| 30+ | $ 1.8823 | $ 56.47 |
| 100+ | $ 1.6357 | $ 163.57 |
| 500+ | $ 1.5237 | $ 761.85 |
| 1,000+ | $ 1.475 | $ 1475.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Input Logic Level - Low | 1.2V~1.9V | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 19ns | |
| Quiescent Current | 110uA | |
| Input Logic Level - High | 1.7V~2.55V | |
| Voltage - Supply | 8V~17V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 3.7A | |
| Rise Time | 7.2ns | |
| Fall Time | 5.5ns | |
| Current - Output High(IOH) | 4.5A | |
| Features | Under Voltage Protection;Enable shutdown;Built-in bootstrap diode | |
| Load Type | MOSFET |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



