LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMSZ5234B_R1_00301 product image
Images for reference only

PANJIT MMSZ5234B_R1_00301RoHS

Manufacturer
PANJITAsian Brands
MPN
MMSZ5234B_R1_00301
LCSC Part #
C42334785
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 6.2V 500mW SOD-123
Datasheetpdf iconPANJIT MMSZ5234B_R1_00301
In-Stock: 2,580
2,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0258$ 0.52
200+$ 0.0203$ 4.06
600+$ 0.0172$ 10.32
3,000+$ 0.0154$ 46.20
9,000+$ 0.0138$ 124.20
21,000+$ 0.013$ 273.00
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@4V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)5.89V~6.51V
Zener Voltage(Nom)6.2V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

MMSZ5221B ~ MMSZ5267B series are surface mount silicon Zener diodes with a voltage range of 2.4 to 75 volts and a power rating of 500 milliwatts.

Features

AI Translation
  • Planar chip structure
  • 500mW power dissipation
  • Ideal for automated assembly processes
  • Lead-free product compliant with EU RoHS 2.0
  • Green molding compound compliant with IEC 61249