LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0402WGD1301TCE product image
  • 0402WGD1301TCE thumbnail 1
  • 0402WGD1301TCE thumbnail 2
  • 0402WGD1301TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGD1301TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGD1301TCE
LCSC Part #
C423312
Packaging
0402
Customer #
Key Attributes
RES 1.3kΩ ±0.5% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGD1301TCE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0041$ 0.41
1,000+$ 0.0032$ 3.20
3,000+$ 0.0026$ 7.80
10,000+$ 0.0023$ 23.00
50,000+$ 0.0021$ 105.00
100,000+$ 0.0019$ 190.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance1.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece