LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0402WGD1432TCE product image
  • 0402WGD1432TCE thumbnail 1
  • 0402WGD1432TCE thumbnail 2
  • 0402WGD1432TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGD1432TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGD1432TCE
LCSC Part #
C423308
Packaging
0402
Customer #
Key Attributes
RES 14.3kΩ ±0.5% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGD1432TCE
In-Stock: 9,600
9,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0022$ 0.22
1,000+$ 0.0017$ 1.70
3,000+$ 0.0014$ 4.20
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Resistance14.3kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece