LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0402WGF1650TCE product image
  • 0402WGF1650TCE thumbnail 1
  • 0402WGF1650TCE thumbnail 2
  • 0402WGF1650TCE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0402WGF1650TCERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0402WGF1650TCE
LCSC Part #
C423228
Packaging
0402
Customer #
Key Attributes
RES 165Ω ±1% 62.5mW 0402
Datasheetpdf iconUNI-ROYAL 0402WGF1650TCE
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0005$ 0.05
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0402
Power(Watts)62.5mW
Resistance165Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece