onsemi KA5L0380RYDTU
| Manufacturer | |
| Mfr. Part # | KA5L0380RYDTU |
| LCSC Part # | C42305 |
| Package | TO-220F-4 |
| Customer # | |
| Key Attributes | KA5x03xx Series Switching Power Supply Solutions |
| Description | 50kHz 75W 30V 800V Flyback TO-220F-4 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | TO-220F-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
199
199
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8108 | $ 5.81 |
10+ | $ 4.9727 | $ 49.73 |
50+ | $ 4.2802 | $ 214.01 |
100+ | $ 3.8515 | $ 385.15 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$