LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0603WAD3162T5E product image
  • 0603WAD3162T5E thumbnail 1
  • 0603WAD3162T5E thumbnail 2
  • 0603WAD3162T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0603WAD3162T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0603WAD3162T5E
LCSC Part #
C423046
Packaging
0603
Customer #
Key Attributes
RES 31.6kΩ ±0.5% 100mW 0603
Datasheetpdf iconUNI-ROYAL 0603WAD3162T5E
In-Stock: 9,900
9,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0052$ 0.52
1,000+$ 0.0041$ 4.10
5,000+$ 0.0035$ 17.50
10,000+$ 0.0031$ 31.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0026$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance31.6kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece