LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0603WAD9531T5E product image
  • 0603WAD9531T5E thumbnail 1
  • 0603WAD9531T5E thumbnail 2
  • 0603WAD9531T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0603WAD9531T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0603WAD9531T5E
LCSC Part #
C423010
Packaging
0603
Customer #
Key Attributes
RES 9.53kΩ ±0.5% 100mW 0603
Datasheetpdf iconUNI-ROYAL 0603WAD9531T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.004$ 0.20
500+$ 0.0031$ 1.55
1,500+$ 0.0025$ 3.75
5,000+$ 0.0022$ 11.00
25,000+$ 0.002$ 50.00
50,000+$ 0.0018$ 90.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance9.53kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece