Riedon S3-220RF1
| Manufacturer | |
| Mfr. Part # | S3-220RF1 |
| LCSC Part # | C4228553 |
| Package | Lead-6327J |
| Customer # | |
| Key Attributes | RES 220Ω ±1% 3W Lead-6327J |
| Description | 220Ω 3W Wirewound Resistor ±20ppm/℃ ±1% Lead-6327J Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Package | Lead-6327J |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.597 | $ 0.60 |
200+ | $ 0.2319 | $ 46.38 |
500+ | $ 0.2228 | $ 111.40 |
1,000+ | $ 0.2197 | $ 219.70 |
Standard Packaging 500/Full
Reel | ||