LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8D2701T5E product image
  • 0805W8D2701T5E thumbnail 1
  • 0805W8D2701T5E thumbnail 2
  • 0805W8D2701T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8D2701T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8D2701T5E
LCSC Part #
C422843
Packaging
0805
Customer #
Key Attributes
RES 2.7kΩ ±0.5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8D2701T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0069$ 0.35
500+$ 0.0054$ 2.70
1,500+$ 0.0045$ 6.75
5,000+$ 0.004$ 20.00
25,000+$ 0.0036$ 90.00
50,000+$ 0.0033$ 165.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance2.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece