LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8D9093T5E product image
  • 0805W8D9093T5E thumbnail 1
  • 0805W8D9093T5E thumbnail 2
  • 0805W8D9093T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8D9093T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8D9093T5E
LCSC Part #
C422812
Packaging
0805
Customer #
Key Attributes
RES 909kΩ ±0.5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8D9093T5E
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0077$ 0.39
500+$ 0.0059$ 2.95
1,500+$ 0.005$ 7.50
5,000+$ 0.0044$ 22.00
25,000+$ 0.0039$ 97.50
50,000+$ 0.0036$ 180.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance909kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece