LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8F1625T5E product image
  • 0805W8F1625T5E thumbnail 1
  • 0805W8F1625T5E thumbnail 2
  • 0805W8F1625T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F1625T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F1625T5E
LCSC Part #
C422780
Packaging
0805
Customer #
Key Attributes
RES 16.2MΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F1625T5E
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.005$ 0.25
500+$ 0.0038$ 1.90
1,500+$ 0.0032$ 4.80
5,000+$ 0.0028$ 14.00
25,000+$ 0.0025$ 62.50
50,000+$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance16.2MΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece