LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
69% OFF
UNI-ROYAL 0805W8F1915T5E product image
  • 0805W8F1915T5E thumbnail 1
  • 0805W8F1915T5E thumbnail 2
  • 0805W8F1915T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F1915T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F1915T5E
LCSC Part #
C422768
Packaging
0805
Customer #
Key Attributes
RES 19.1MΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F1915T5E
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0066$ 0.0021$ 0.21
1,000+$ 0.0052$ 0.0017$ 1.70
5,000+$ 0.0044$ 0.0014$ 7.00
10,000+$ 0.004$ 0.0013$ 13.00
50,000+$ 0.0036$ 0.0012$ 60.00
100,000+$ 0.0034$ 0.0011$ 110.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance19.1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece