LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-1GNF4700C product image
  • ERJ-1GNF4700C thumbnail 1
  • ERJ-1GNF4700C thumbnail 2
  • ERJ-1GNF4700C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ-1GNF4700CRoHS

Manufacturer
MPN
ERJ-1GNF4700C
LCSC Part #
C4226899
Packaging
0201
Customer #
Key Attributes
RES 470Ω ±1% 50mW 0201
Datasheetpdf iconPANASONIC ERJ-1GNF4700C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0252$ 0.50
200+$ 0.0185$ 3.70
600+$ 0.0147$ 8.82
2,000+$ 0.0125$ 25.00
15,000+$ 0.0106$ 159.00
30,000+$ 0.0095$ 285.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0201
Power(Watts)50mW
Resistance470Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant