LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8J014KT5E product image
  • 0805W8J014KT5E thumbnail 1
  • 0805W8J014KT5E thumbnail 2
  • 0805W8J014KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8J014KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8J014KT5E
LCSC Part #
C422688
Packaging
0805
Customer #
Key Attributes
RES 140mΩ ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8J014KT5E
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0045$ 0.23
500+$ 0.0035$ 1.75
1,500+$ 0.0029$ 4.35
5,000+$ 0.0026$ 13.00
25,000+$ 0.0023$ 57.50
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance140mΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±800ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece