LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8J0916T5E product image
  • 0805W8J0916T5E thumbnail 1
  • 0805W8J0916T5E thumbnail 2
  • 0805W8J0916T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8J0916T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8J0916T5E
LCSC Part #
C422670
Packaging
0805
Customer #
Key Attributes
RES 91MΩ ±5% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8J0916T5E
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0074$ 0.37
500+$ 0.0057$ 2.85
1,500+$ 0.0047$ 7.05
5,000+$ 0.0042$ 21.00
25,000+$ 0.0037$ 92.50
50,000+$ 0.0034$ 170.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance91MΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece