LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4F127KT5E product image
  • 1206W4F127KT5E thumbnail 1
  • 1206W4F127KT5E thumbnail 2
  • 1206W4F127KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F127KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F127KT5E
LCSC Part #
C422590
Packaging
1206
Customer #
Key Attributes
RES 1.27Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F127KT5E
In-Stock: 4,260
4,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0051$ 0.05
100+$ 0.0041$ 0.41
300+$ 0.0035$ 1.05
1,000+$ 0.0032$ 3.20
5,000+$ 0.0029$ 14.50
10,000+$ 0.0027$ 27.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance1.27Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece