LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4F402KT5E product image
  • 1206W4F402KT5E thumbnail 1
  • 1206W4F402KT5E thumbnail 2
  • 1206W4F402KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F402KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F402KT5E
LCSC Part #
C422527
Packaging
1206
Customer #
Key Attributes
RES 4.02Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F402KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0058$ 0.58
1,000+$ 0.0048$ 4.80
5,000+$ 0.0037$ 18.50
10,000+$ 0.0033$ 33.00
50,000+$ 0.003$ 150.00
100,000+$ 0.0029$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance4.02Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece