LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F1803T5E product image
  • 1210W2F1803T5E thumbnail 1
  • 1210W2F1803T5E thumbnail 2
  • 1210W2F1803T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F1803T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F1803T5E
LCSC Part #
C422379
Packaging
1210
Customer #
Key Attributes
RES 180kΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F1803T5E
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0108$ 0.54
500+$ 0.0084$ 4.20
1,500+$ 0.0071$ 10.65
5,000+$ 0.0063$ 31.50
25,000+$ 0.0056$ 140.00
50,000+$ 0.0052$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance180kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece