LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F1822T5E product image
  • 1210W2F1822T5E thumbnail 1
  • 1210W2F1822T5E thumbnail 2
  • 1210W2F1822T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F1822T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F1822T5E
LCSC Part #
C422374
Packaging
1210
Customer #
Key Attributes
RES 18.2kΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F1822T5E
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.66
500+$ 0.0104$ 5.20
1,500+$ 0.0089$ 13.35
5,000+$ 0.0079$ 39.50
25,000+$ 0.0071$ 177.50
50,000+$ 0.0067$ 335.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance18.2kΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece