LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMEG6020EPA-QX product image
Images for reference only

Nexperia PMEG6020EPA-QXRoHS

Manufacturer
MPN
PMEG6020EPA-QX
LCSC Part #
C42237120
Packaging
DFN2020-3
Customer #
Key Attributes
60V 1 Independent 575mV@2A 2A DFN2020-3 Single Diodes RoHS
Datasheetpdf iconNexperia PMEG6020EPA-QX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2714$ 0.27
10+$ 0.2667$ 2.67
30+$ 0.2651$ 7.95
100+$ 0.2619$ 26.19
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingDFN2020-3
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)60V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)575mV@2A
Reverse Leakage Current (Ir)250uA@60V
Non-Repetitive Peak Forward Surge Current18A
Current - Rectified2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Planar Schottky barrier rectifier with integrated guard ring for stress protection, housed in an ultra-thin SOT1061 leadless compact SMT plastic package, with medium power capability.

Features

AI Translation
  • Average forward current: I_F(AV) ≤ 2A
  • Reverse voltage: V_R ≤ 60V
  • Low forward voltage
  • Exposed heat slug (cathode pad) for excellent thermal and electrical conductivity
  • Leadless compact SMT plastic package with medium power capability
  • AEC-Q101 qualified, recommended for automotive applications

Applications

AI Translation
  • Low-voltage rectification
  • High-efficiency DC-DC conversion
  • Switching power supplies
  • Reverse polarity protection
  • Low-power applications