LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F280KT5E product image
  • 1210W2F280KT5E thumbnail 1
  • 1210W2F280KT5E thumbnail 2
  • 1210W2F280KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F280KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F280KT5E
LCSC Part #
C422335
Packaging
1210
Customer #
Key Attributes
RES 2.8Ω ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F280KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0134$ 0.67
500+$ 0.0105$ 5.25
1,500+$ 0.0089$ 13.35
5,000+$ 0.0071$ 35.50
25,000+$ 0.0063$ 157.50
50,000+$ 0.0059$ 295.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance2.8Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece