LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F4321T5E product image
  • 1210W2F4321T5E thumbnail 1
  • 1210W2F4321T5E thumbnail 2
  • 1210W2F4321T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F4321T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F4321T5E
LCSC Part #
C422299
Packaging
1210
Customer #
Key Attributes
RES 4.32kΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F4321T5E
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0103$ 0.52
500+$ 0.0079$ 3.95
1,500+$ 0.0066$ 9.90
5,000+$ 0.0058$ 29.00
25,000+$ 0.0052$ 130.00
50,000+$ 0.0048$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance4.32kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece