UNI-ROYAL 16P8WGJ0000T4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 16P8WGJ0000T4E |
| LCSC Part # | C422178 |
| Package | 0402x8 |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 0Ω 0402x8 |
| Description | 8 ±5% 0Ω 62.5mW ±400ppm/℃ 0402x8 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Package | 0402x8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0264 | $ 0.53 |
200+ | $ 0.0208 | $ 4.16 |
600+ | $ 0.0177 | $ 10.62 |
4,000+ | $ 0.0159 | $ 63.60 |
8,000+ | $ 0.0143 | $ 114.40 |
20,000+ | $ 0.0134 | $ 268.00 |
Standard Packaging 4000/Full
Reel | ||