LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST NUCLEO-WB07CC product image
  • NUCLEO-WB07CC thumbnail 1
  • NUCLEO-WB07CC thumbnail 2
  • NUCLEO-WB07CC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST NUCLEO-WB07CCRoHS

Manufacturer
MPN
NUCLEO-WB07CC
LCSC Part #
C42216010
Packaging
-
Customer #
Key Attributes
STM32WB07 Nucleo-64 board
Datasheetpdf iconST NUCLEO-WB07CC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

NUCLEO-WB07CC is a Bluetooth Low Energy wireless and ultra-low-power board embedding a powerful and ultra-low-power radio compliant with the Bluetooth Low Energy SIG specification v5.4. The ARDUINO Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.

Features

AI Translation
  • Ultra-low-power wireless STM32WB07CC microcontroller based on the Arm Cortex-M0+ core, featuring 256 Kbytes of flash memory and 64 Kbytes of SRAM in a VFQFPN48 package
  • MCU RF board (MB2119): 2.4 GHz RF transceiver supporting Bluetooth specification v5.4 Built-in PCB antenna
  • Three user LEDs
  • Three user and one reset push-buttons
  • Board connectors: USB Type-C, ARDUINO Uno V3 expansion connector, ST morpho headers for full access to all STM32 I/Os
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32CubeWB0 MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench, MDK-ARM, and STM32CubeIDE
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 51.787$ 51.79
30+$ 49.3636$ 1480.91
Standard Packaging1/Full Box
Better price for more quantity?
$