UNI-ROYAL 181207F680MT4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 181207F680MT4E |
| LCSC Part # | C422058 |
| Package | 1812 |
| Customer # | |
| Key Attributes | RES 68mΩ ±1% 750mW 1812 |
| Description | 68mΩ ±1% 750mW 1812 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0242 | $ 0.24 |
100+ | $ 0.0236 | $ 2.36 |
300+ | $ 0.0233 | $ 6.99 |
1,000+ | $ 0.0229 | $ 22.90 |
Standard Packaging 4000/Full
Reel | ||