LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD1350F25 product image
Images for reference only

KOA RN73R1JTTD1350F25RoHS

Manufacturer
MPN
RN73R1JTTD1350F25
LCSC Part #
C4218883
Packaging
0603
Customer #
Key Attributes
RES 135Ω ±1% 100mW 0603
Datasheetpdf iconKOA RN73R1JTTD1350F25

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance135Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.052$ 0.05
200+$ 0.0201$ 4.02
500+$ 0.0194$ 9.70
1,000+$ 0.0191$ 19.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$