GOODWORK SF54
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | SF54 |
| LCSC Part # | C42186031 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | Diode 200V 5A DO-27 |
| Description | 150A 35ns 1 Independent 200V 950mV@5A 5A DO-27 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
1,250 
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0714 $ 0.0643 | $ 0.64 |
100+ | $ 0.0564 $ 0.0508 | $ 5.08 |
300+ | $ 0.049 $ 0.0441 | $ 13.23 |
1,200+ | $ 0.0434 $ 0.0391 | $ 46.92 |
4,800+ | $ 0.0389 $ 0.0351 | $ 168.48 |
9,600+ | $ 0.0366 $ 0.0330 | $ 316.80 |
Standard Packaging 1200/Full
Box | ||
Better price for more quantity?
$