LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1210133RFKTB product image
Images for reference only

VISHAY CRCW1210133RFKTB

Manufacturer
MPN
CRCW1210133RFKTB
LCSC Part #
C4217407
Packaging
1210
Customer #
Key Attributes
RES 133Ω ±1% 500mW 1210
Datasheetpdf iconVISHAY CRCW1210133RFKTB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0703$ 0.07
200+$ 0.0272$ 5.44
500+$ 0.0263$ 13.15
1,000+$ 0.0258$ 25.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Resistance133Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%