UNI-ROYAL 201007J075KT4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 201007J075KT4E |
| LCSC Part # | C421680 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 750mΩ ±5% 750mW 2010 |
| Description | 750mΩ ±5% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,470
3,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0199 $ 0.0195 | $ 0.20 |
100+ | $ 0.0157 $ 0.0154 | $ 1.54 |
300+ | $ 0.0134 $ 0.0132 | $ 3.96 |
1,000+ | $ 0.012 $ 0.0118 | $ 11.80 |
4,000+ | $ 0.0108 $ 0.0106 | $ 42.40 |
8,000+ | $ 0.0101 $ 0.0099 | $ 79.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$