VISHAY Y407310R0000C9R
| Manufacturer | |
| Mfr. Part # | Y407310R0000C9R |
| LCSC Part # | C4216735 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 10Ω ±0.25% 0.3W 1206 |
| Description | 300mW 10Ω ±0.25% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 19.7343 | $ 19.73 |
200+ | $ 7.6372 | $ 1527.44 |
500+ | $ 7.3693 | $ 3684.65 |
1,000+ | $ 7.2361 | $ 7236.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$