UMW UDD32C03L01
| Manufacturer | UMWAsian Brands |
| MPN | UDD32C03L01 |
| LCSC Part # | C42165090 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 7VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series is an ultra-low capacitance TVS array designed specifically to protect high-speed data interfaces. It is intended to safeguard sensitive components connected to data and transmission lines against overvoltage caused by ESD, cable discharge events (CDE), and lightning strikes.
Features
AI Translation
- Compliant with IEC61000-4-2, ESD air discharge 15KV, contact discharge 8KV
- SOD-323 surface mount package
- Protects one I/O line
- Peak power dissipation 350W at 8/20μs waveform
- Operating voltages: 3.3V, 5V, 12V, and 15V
- Low leakage current
- Low operating and clamping voltage
- Solid-state silicon avalanche technology
- Lead-free/RoHS compliant
- Reflow soldering temperature: pure tin - Sn 260~270°C
- Flammability rating UL 94V-0
Applications
AI Translation
- USB 2.0 and USB 3.0 interfaces
- 10/100/1000 Ethernet
- Personal Digital Assistants (PDA)
- Serial ATA protection
- Digital Video Interface (DVI)
- Wireless system devices
- Handheld devices and laptops
- Digital cameras
- RF interfaces
In-Stock: 23,720
23,720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0313 | $ 0.63 |
| 200+ | $ 0.0241 | $ 4.82 |
| 600+ | $ 0.0202 | $ 12.12 |
| 3,000+ | $ 0.0178 | $ 53.40 |
| 9,000+ | $ 0.0157 | $ 141.30 |
| 21,000+ | $ 0.0146 | $ 306.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 19A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series is an ultra-low capacitance TVS array designed specifically to protect high-speed data interfaces. It is intended to safeguard sensitive components connected to data and transmission lines against overvoltage caused by ESD, cable discharge events (CDE), and lightning strikes.
Features
AI Translation
- Compliant with IEC61000-4-2, ESD air discharge 15KV, contact discharge 8KV
- SOD-323 surface mount package
- Protects one I/O line
- Peak power dissipation 350W at 8/20μs waveform
- Operating voltages: 3.3V, 5V, 12V, and 15V
- Low leakage current
- Low operating and clamping voltage
- Solid-state silicon avalanche technology
- Lead-free/RoHS compliant
- Reflow soldering temperature: pure tin - Sn 260~270°C
- Flammability rating UL 94V-0
Applications
AI Translation
- USB 2.0 and USB 3.0 interfaces
- 10/100/1000 Ethernet
- Personal Digital Assistants (PDA)
- Serial ATA protection
- Digital Video Interface (DVI)
- Wireless system devices
- Handheld devices and laptops
- Digital cameras
- RF interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
