EBYTE E105-BS21X
| Manufacturer | EBYTEAsian Brands |
| MPN | E105-BS21X |
| LCSC Part # | C42165013 |
| Packaging | SMD,19.2x18mm |
| Customer # | |
| Key Attributes | SLE Surface-Mount Type SparkLink Wireless Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,19.2x18mm | |
| Voltage - Supply | 1.8V~3.6V | |
| Sensitivity | -90.6dBm | |
| Communication Distance | 270m | |
| Receive Current | 2.5mA | |
| Features | - | |
| Operating Temperature | -40℃~85℃ | |
| Current Of Transmitting | 12.5mA;5.3mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5001 | $ 3.50 |
| 10+ | $ 3.4172 | $ 34.17 |
| 30+ | $ 3.362 | $ 100.86 |
| 100+ | $ 3.3067 | $ 330.67 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | SMD,19.2x18mm | |
| Voltage - Supply | 1.8V~3.6V | |
| Sensitivity | -90.6dBm | |
| Communication Distance | 270m | |
| Receive Current | 2.5mA | |
| Features | - | |
| Operating Temperature | -40℃~85℃ | |
| Current Of Transmitting | 12.5mA;5.3mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



